Transcend SSD470K-I 2.5 in 256 GB Internal SSD
- RS 제품 번호:
- 262-9726
- 제조사 부품 번호:
- TS256GSSD470K-I
- 제조업체:
- Transcend
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 262-9726
- 제조사 부품 번호:
- TS256GSSD470K-I
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Model Number | SSD470K-I | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 100mm | |
| Width | 69.85mm | |
| Standards/Approvals | No | |
| Height | 6.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Model Number SSD470K-I | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 100mm | ||
Width 69.85mm | ||
Standards/Approvals No | ||
Height 6.8mm | ||
제외
Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/S Interface - TS256GSSD470K-I
This solid state drive offers enhanced performance with a capacity of 256GB and features a compact 2.5-inch form factor. Equipped with a SATA III 6 GB/s interface, it supports fast data transfer rates to enhance overall system responsiveness. The SSD is designed for harsh operating conditions, with a temperature range from -40 to +85°C, making it suitable for industrial applications.
Features & Benefits
• Utilises 3D NAND technology for improved storage efficiency
• Equipped with a DRAM cache for faster data access
• Delivers sequential read speeds of up to 560MB/s
• Supports extensive endurance rating of 3K P/E cycles
• 1500 G shock resistance for enhanced durability
• Power Shield technology prevents data corruption during outages
Applications
• Ideal for automation systems requiring quick data retrieval
• Suited for electronics that demand compact and robust storage
• For mechanical control systems needing reliable operation
• Utilised in embedded solutions within industrial settings
What advantages does the 3D NAND technology provide in practical usage?
The 3D NAND technology enhances storage density, allowing more data to be efficiently packed into the SSD. This results in increased performance and reduced latency when accessing files, making it particularly useful in demanding environments.
How does the extended operating temperature influence performance in industrial settings?
The wide temperature range (-40 to +85°C) ensures the drive can function effectively in various extreme conditions. This capability is particularly beneficial in industrial applications where temperature fluctuations are common, promoting reliable operation.
What is the significance of having a DRAM cache in the SSD?
The embedded DRAM cache allows for quicker access to frequently used data, significantly enhancing overall read and write speeds. This feature provides a smoother user experience and optimises the performance of applications reliant on fast data processing.
관련된 링크들
- Transcend SSD470K 2.5 in 256 GB Internal SSD
- Transcend SSD470A 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD470P-I 2.5 in 256 GB Internal SSD
- Transcend SSD460K-I 2.5 in 256 GB Internal SSD
- Transcend TS256GSSD470P 2.5 in 256 GB Internal SSD
- Transcend SSD470K-I 2.5 in 512 GB Internal SSD
- Transcend SSD470K-I 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 256 GB Internal SSD