Transcend SSD470K 2.5 in 512 GB Internal SSD
- RS 제품 번호:
- 245-0092
- 제조사 부품 번호:
- TS512GSSD470K
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩1,486,720.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,486,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-0092
- 제조사 부품 번호:
- TS512GSSD470K
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Model Number | SSD470K | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 100mm | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Standards/Approvals | CE, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Product Type SSD | ||
Memory Size 512GB | ||
Model Number SSD470K | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 100mm | ||
Width 69.85mm | ||
Height 6.8mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD470K
This solid state drive is designed for high-performance data storage needs, particularly in industrial settings. The 512GB capacity provides ample internal storage for laptops and other devices, enhancing data access speed and efficiency. With dimensions of 100mm x 69.85mm x 6.8mm, this 2.5 inch SSD is compact, making it a suitable choice for various applications.
Features & Benefits
• Utilises SATA III 6GB/s interface for swift data transfer
• Employs 112-layer 3D NAND technology for improved efficiency
• Endures operational temperatures from -40°C to +85°C
• Features a 3K endurance rating for reliable performance
• Equipped with DRAM cache for faster data access
• Built-in Power Shield ensures data integrity during outages
Applications
• Suitable for data-intensive environments such as automation
• Ideal for use in electronic systems requiring robust storage
• Used with mechanical needing quick data retrieval
• Applicable in industries demanding durability and reliability
What benefits does the embedded DRAM cache offer?
The embedded DRAM cache significantly enhances read and write speeds, enabling faster data access and improving overall system performance, especially during high-demand tasks.
How does the temperature range affect operational reliability?
The extended temperature range ensures that it functions effectively in extreme conditions, making it ideal for use in industrial environments where fluctuations in temperature are common.
What considerations should be taken into account for installation?
Ensure compatibility with your device's specifications, especially regarding the SATA interface, and verify that the physical dimensions fit within the intended casing.
관련된 링크들
- Transcend SSD470K-I 2.5 in 512 GB Internal SSD
- Transcend SSD470A 2.5 in 512 GB Internal SSD
- Transcend SSD470P 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend SSD430K 2.5 in 512 GB Internal SSD
- Transcend SSD422K 2.5 in 512 GB Internal SSD Drive