InnoDisk 3TE7 M.2 (S80) 1 TB Internal SSD

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
252-3061
제조사 부품 번호:
DEM28-01TDK1KCAQF
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Sub Type

SSD

Memory Size

1TB

Model Number

3TE7

Product Type

SSD

Internal/External

Internal

Form Factor

M.2 (S80)

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

22mm

Height

3.5mm

Length

80mm

COO (Country of Origin):
TW
The InnoDisk M.2 (S80) 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisk’s exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor, and iData Guard ensure data integrity and reliability of 3TE7 for industrial applications. Innodisk M.2 (S80) 3TE7 is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisk’s exclusive industrial-oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.

Exclusive L3 architecture

DRAM-less, 100% data integrity

Excellent random performance

Supports TRIM/NCQ/SMART

Built in iData guard

Compatible with M.2 2280-D2-B-M standard

Designed with hardware LDPC ECC engine

관련된 링크들