InnoDisk 3TE7 mSATA 1 TB Internal SSD
- RS 제품 번호:
- 252-3071
- 제조사 부품 번호:
- DEMSR-01TDK1KCAQF
- 제조업체:
- InnoDisk
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 252-3071
- 제조사 부품 번호:
- DEMSR-01TDK1KCAQF
- 제조업체:
- InnoDisk
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | InnoDisk | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | 3TE7 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 50.8mm | |
| Height | 3.7mm | |
| Standards/Approvals | No | |
| Width | 29.85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 InnoDisk | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number 3TE7 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 50.8mm | ||
Height 3.7mm | ||
Standards/Approvals No | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
The InnoDisk mSATA 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor and iData Guard ensure data integrity and reliability of mSATA 3TE7 for industrial applications.
mSATA SATA III solution for industrial field
High IOPS
iSMART disk health monitoring
iPower guard for protecting unstable start up and shut down.
iData guard for abnormal power failure
관련된 링크들
- InnoDisk 3TE7 mSATA 2 TB Internal SSD
- InnoDisk 3TG6-P mSATA 1 TB Internal SSD
- InnoDisk 3TE7 mSATA 512 GB Internal SSD
- InnoDisk 3TE7 mSATA 256 GB Internal SSD
- InnoDisk 3TG6-P mSATA 2 TB Internal SSD
- InnoDisk 3TE7 mSATA 128 GB Internal SSD
- InnoDisk 3TE7 M.2 (S42) 1 TB Internal SSD
- InnoDisk 3TE7 M.2 (S80) 1 TB Internal SSD