InnoDisk 3TE6 512 GB Internal SSD

Subtotal (1 unit)*

₩301,040.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩301,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-3069
제조사 부품 번호:
DEM28-C12DD1KCAQF
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Sub Type

SSD

Model Number

3TE6

Product Type

SSD

Memory Size

512GB

Internal/External

Internal

Industrial Grade

Yes

NAND Type

3D TLC

COO (Country of Origin):
TW
The InnoDisk M.2 (P80) 3TE6 is a NVM Express DRAM-less SSD designed with PCIe interface and industrial 3D TLC NAND Flash. M.2 (P80) 3TE6 supports PCIe Gen III x 4 and it is compliant with NVM 1.3 providing excellent top and also outstanding sustained performance. With sophisticated error detection and correction (ECC) functions, the module can ensure full End-to-End data path protection that secures the data transmission between host system and NAND Flash. In addition, with customized embedded AES-256 bit engine, your data can be further secured.

DRAM-less Solution

Less controller heat

Anti-Vibration mechanical design

Hybrid Write mode

LDPC ECC engine supported

iPowerguard protection

관련된 링크들