InnoDisk 3TE7 M.2 (S42) 1 TB Internal SSD
- RS 제품 번호:
- 252-3053
- 제조사 부품 번호:
- DEM24-01TDK1KCAQF
- 제조업체:
- InnoDisk
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 252-3053
- 제조사 부품 번호:
- DEM24-01TDK1KCAQF
- 제조업체:
- InnoDisk
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | InnoDisk | |
| Model Number | 3TE7 | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (S42) | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 3.5mm | |
| Length | 80mm | |
| Width | 22mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 InnoDisk | ||
Model Number 3TE7 | ||
Product Type SSD | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (S42) | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 3.5mm | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
The InnoDisk M.2 (S42) 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor, and iData Guard ensure data integrity and reliability of 3TE7 for industrial applications.
Exclusive L3 architecture
DRAM-less, 100% data integrity
Excellent random performance
Supports TRIM/NCQ/SMART
Built in iData guard
Compatible with M.2 2242-D2-B-M standard
Designed with hardware LDPC ECC engine
관련된 링크들
- InnoDisk 3TE6 M.2 (P42) 1 TB Internal SSD
- InnoDisk 3TE7 M.2 (S80) 1 TB Internal SSD
- InnoDisk 3TE7 M.2 (S80) 2 TB Internal SSD
- InnoDisk 3TE7 mSATA 1 TB Internal SSD
- InnoDisk 3TG6-P M.2 (S42) 1 TB Internal SSD
- InnoDisk 3TE7 mSATA 2 TB Internal SSD
- InnoDisk 3TE6 M.2 (P42) 512 GB Internal SSD
- InnoDisk 3TE7 M.2 (S42) 512 GB Internal SSD