Transcend MTS570T M.2 256 GB Internal SSD Drive

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
245-0028
제조사 부품 번호:
TS256GMTS570T
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Hard Drive Type

SSD

Model

MTS570T

Internal/External

Internal

Industrial

Yes

Form Factor

M.2

Capacity

256 GB

Interface

SATA III 6 Gb/S

Nand Type

3D

Temperature Range

-40 → +85°C

Dimensions

42 x 22 x 3.58mm

Length

42mm

Width

22mm

Weight

5g

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 256GB Capacity, SATA III 6 Gb/S Interface - TS256GMTS570T


This solid state drive is engineered for high-performance storage applications, featuring an internal M.2 form factor with compact dimensions of 42mm x 22mm x 3.58mm. It incorporates cutting-edge 3D NAND technology, delivering enhanced storage efficiency and robust reliability across various environments.

Features & Benefits


• Utilises 112-layer 3D NAND flash for increased density
• Supports SATA III 6 GB/s for rapid data transfer rates
• Advanced DRAM cache enables faster access times
• Operating temperature of -40°C to 85°C for industrial use
• Endurance rating of 3K P/E cycles for long-term reliability
• Lightweight design at just 5g promotes portability

Applications


• Ideal for use in automation systems requiring swift data retrieval
• Suitable for electronic devices needing stable internal storage
• Provides reliable performance in mechanical equipment installations
• Serves as an effective storage solution in electrical

How does the M.2 form factor benefit compact devices?


The M.2 design allows for a space-saving installation, making it highly suitable for use in slim laptops and embedded systems where space is at a premium.

What kind of performance can I expect from its read and write speeds?


It achieves sequential read speeds of up to 560 MB/s and write speeds of 520 MB/s, enabling quick data access and efficient file management.

In what environments can this SSD operate effectively?


The wide temperature range of -40°C to 85°C ensures sustained functionality in extreme conditions, making it suitable for harsh industrial applications.

How does the integrated DRAM cache enhance overall performance?


The embedded DRAM cache facilitates quicker data retrieval and improves multitasking capabilities, which is essential for applications requiring rapid access to stored information.

관련된 링크들