StarTech.com 2.5 in Dual Slot M.2 to SATA Adapter 10 cm x 70 mm x 0.7 cm SATA
- RS 제품 번호:
- 186-1940
- Distrelec 제품 번호:
- 302-31-580
- 제조사 부품 번호:
- S322M225R
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩125,400.00
마지막 RS 재고
- 최종적인 5 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩125,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-1940
- Distrelec 제품 번호:
- 302-31-580
- 제조사 부품 번호:
- S322M225R
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Interface Type | SATA | |
| Accessory Type | Dual Slot M.2 to SATA Adapter | |
| Product Type | Hard Drive Adapter | |
| Supported Form Factor | 2.5 in | |
| Dimensions | 10 cm x 70 mm x 0.7 cm | |
| Supported Number of Drives | 2 | |
| Standards/Approvals | TAA, FC, REACH, RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Interface Type SATA | ||
Accessory Type Dual Slot M.2 to SATA Adapter | ||
Product Type Hard Drive Adapter | ||
Supported Form Factor 2.5 in | ||
Dimensions 10 cm x 70 mm x 0.7 cm | ||
Supported Number of Drives 2 | ||
Standards/Approvals TAA, FC, REACH, RoHS, CE | ||
- COO (Country of Origin):
- TW
S322M225R M.2 to SATA Adapter
Boost your system performance by enhancing the capacity, speed and security of your data storage. This two-drive M.2 to SATA adapter lets you install two M.2 SATA drives instead of a SATA platter drive, in a single 2.5 drive bay, and increase your storage options by configuring a powerful RAID array.
Build a RAID array to enhance system performance
The dual M.2 to SATA adapter supports multiple RAID modes, including RAID 0, 1, or spanning, helping you to achieve greater SSD capacity or data redundancy, depending on your selected RAID mode. The SSD adapter also supports non-RAID operation (JBOD) when paired with a port-multiplying SATA controller, so both drives can be used independently of one another.
Maximize file transfer speeds
The M.2 SATA SSD adapter lets you utilize the full potential of your SATA III controller. Using M.2 SATA SSDs in place of a platter drive reduces your data transfer bottlenecks, giving you file transfer speeds of up to 6Gbps.
The M.2 NGFF SATA RAID adapter also provides TRIM support to enhance the stability and performance of your M.2 NGFF SSDs.
Easy installation
This open-frame adapter is easy to install as it comes with all the necessary installation hardware and doesnt require any extra software or drivers, to get you up and running quickly.
The S322M225R is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Install two M.2 SSD drives into a single 2.5 drive bay
• Multiple RAID modes supported: RAID 0, 1, spanning, or JBOD
• Open-frame steel mounting bracket with 2.5 SATA form factor housing
• Supports 7 mm or larger 2.5" SATA bays
• Supports B key M.2 SATA SSDs - full-length M.2 drives (2230, 2242, 2260, 2280)
• Not compatible with M.2 NVMe or AHCI PCI-Express SSDs
• Supports SATA I, II and III (up to 6Gbps)
• TRIM support to enhance the stability and performance of your M.2 NGFF SSDs
• SMART support
• Easy to install with all necessary hardware included
Applications
• Take advantage of the speed of M.2 drives in any 2.5 SATA application
• Add data redundancy to your system or increase the storage capacity of your system through RAID
• Retrieve or back up data from M.2 (NGFF) drives using a standard SATA interface
• Access M.2 (NGFF) drives from an external source, such as a SATA drive enclosure or docking station
Whats in the package?
• dual M.2 to SATA host adapter
• sets of drive-mounting hardware
• adapter-mounting screws
• quick-start guide
FAQ
How can I tell which M.2 hard drives will work with this device?
Although M.2 SSDs come in similar form factors, only an M.2 SATA drive with an NGFF B key will operate with this device. M.2 drives that are PCIe or have a different key position are not compatible with this device. This device can adapt an M.2 SATA drive to standard SATA connections, which is not possible for a PCIe based M.2 drive. The key type refers to the connector type on the M.2 SATA drive. B key can be M.2 PCIe x2 or SATA, so it is important that you check the specifications of the drive to see if it supports SATA.
Compatible Drive Type
M.2
Interface
SATA
RAID
Yes
관련된 링크들
- StarTech.com 2.5 in (SATA), 3.5 in (SATA), M2 (SATA) 18.1 x 20.8 x 2.9 cm Hard Drive Docking Station
- StarTech.com 2.5 in Hard Drive Hot Swap Bay 14.5 cm x 21 mm x 12 cm SATA
- StarTech.com SATA IDE to SATA Converter 61 x 11 x 50 mm SATA, IDE
- StarTech.com M2 (SATA) M.2 to SATA SSD Adapter 8 x 2.2 x 1.1 cm M.2 PCIe (x4 PCIe)
- StarTech.com 2.5 in 100 x 70 x 7 mm SATA
- StarTech.com SATA PCIe SATA Card 175 x 142 x 30 mm SATA, PCIe x2
- StarTech.com SATA 175 x 142 x 30 mm SATA, PCIe x2
- StarTech.com M2 (SATA) SATA Adapter Converter 99 x 70 x 8 mm SATA