StarTech.com M2 Adapter 3.9 x 2.8 x 0.3 in PCIe, NVMe, SFF TA
- RS 제품 번호:
- 287-3307
- Distrelec 제품 번호:
- 304-15-582
- 제조사 부품 번호:
- 1M25-U3-M2-ADAPTER
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩83,060.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3307
- Distrelec 제품 번호:
- 304-15-582
- 제조사 부품 번호:
- 1M25-U3-M2-ADAPTER
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Interface Type | PCIe, NVMe, SFF TA | |
| Product Type | Adapter Cable | |
| Accessory Type | Adapter | |
| Supported Form Factor | M2 | |
| Dimensions | 3.9 x 2.8 x 0.3 in | |
| Supported Number of Drives | 1 | |
| Standards/Approvals | TAA Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Interface Type PCIe, NVMe, SFF TA | ||
Product Type Adapter Cable | ||
Accessory Type Adapter | ||
Supported Form Factor M2 | ||
Dimensions 3.9 x 2.8 x 0.3 in | ||
Supported Number of Drives 1 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
The StarTech.com M.2 to U.3 Adapter for M.2 NVMe SSDs allows you to convert and connect a PCIe M.2 NVMe/AHCI SSD to a 2.5inch form factor for installation in a U.3 drive bay or backplane. The adapter maintains PCIe Gen 4 read and write speeds without the need for additional drivers, making it compatible with all operating systems including Windows, macOS, and Linux.
Converts PCIe M.2 NVMe/AHCI SSD to a 2.5inch U.3 form factor for easy installation
Preserves PCIe Gen 4 read and write speeds without the need for additional drivers
Compatible with all operating systems including Windows, macOS, and Linux
Open frame design supports M.2 drives with larger heatsinks for better airflow
Backward compatible with earlier versions of M.2 PCIe NVMe drives
TAA Compliant and backed by a 2-year warranty with technical assistance included
관련된 링크들
- StarTech.com 63.5 mm Mounting Bracket 156 x 111 x 21 mm SFF8639, SATA, NVMe, IDE, PCIe, SAS
- StarTech.com U2 Host Adapter Card 63 x 21 x 15 mm M.2 PCIe (x4 PCIe)
- StarTech.com 80 mm - M.2 PCIe M.2 Nvme Hard Drive Enclosure 3 x USB-C Thunderbolt
- StarTech.com M2 Host Adapter Card 10 cm x 70 mm x 0.7 cm PCIe x4, SFF8639
- StarTech.com 22 mm M.2 Nvme Hard Drive Enclosure
- StarTech.com 2.5 in Adapter 81 x 44 x 18 mm PCIe
- StarTech.com 2.5 in Adapter 165 x 22 x 122 mm PCIe
- StarTech.com PCIe PCIe x4 Network Interface Card