StarTech.com PCIe PCIe x4 Network Interface Card
- RS 제품 번호:
- 283-8315
- 제조사 부품 번호:
- PEX4SFF8639U3
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩101,280.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩101,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-8315
- 제조사 부품 번호:
- PEX4SFF8639U3
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Network Interface Card | |
| Bus Type | PCIe | |
| Interface Type | PCIe x4 | |
| Standards/Approvals | TAA, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Network Interface Card | ||
Bus Type PCIe | ||
Interface Type PCIe x4 | ||
Standards/Approvals TAA, RoHS | ||
- COO (Country of Origin):
- TW
PEX4SFF8639U3
The StarTech.com Easily integrate a 2.5-inch U.3 NVMe SSD into a desktop or server by utilizing the included screws to connect it to a PCIe 4.0 x4/x8/x16 slot. This setup enables ultra-fast data access without the need for additional drive backplanes or cables. The pre-installed full-profile bracket and included mounting screws facilitate a seamless connection specifically designed for U.3 NVMe drives, although incompatible with U.2 drives.
With universal compatibility, the Adapter Card supports motherboards featuring x4, x8, and/or x16 PCIe 3.0 slots, requiring no additional drivers or software. It seamlessly operates with all workstation and server operating systems, including Windows, Windows Server, and Linux. Moreover, its vented full-profile bracket and large PCB cut-out ensure optimal airflow and heat dissipation, promoting reliable performance and preventing thermal throttling.
Features & Benefits
Add a 2.5 inch U.3 NVMe SSD into a PCIe 4.0 x4/x8/x16 slot in a desktop or server, enabling ultra-fast data access
Supports SFF-TA-1001 drives up to 15mm in height
Not compatible with U.2 drives
Backwards compatible with PCI Express 3.0 motherboards that have an available x4, x8, or x16 PCIe slot
U.3 Adapter works with all workstation and server operating systems such as Windows, Windows Server, and Linux
Vented full-profile bracket and a large cut-out in the PCB allow for better airflow and heat dissipation
Pre-installed full-profile bracket & included drive mounting screws enable the connection of a U.3 drive to a PCIe slot, without the need of a drive backplane or cables
The U.3 to PCIe Card requires no drivers or software
Designed and built for IT Professionals, this U.3 to PCI Express Adapter Card is backed for two years, including free lifetime 24/5 multi-lingual technical assistance
Applications
Add U.3 NVMe capabilities in a PCIe-enabled desktop or server
Streamline audio/video production and editing involving large files
Enhance productivity for data-intensive applications, making it ideal for developers and content creators
Whats in the package?
1 U.3 to PCIe x4 Adapter
4 Drive Mounting Screws
1 Quick-Start Guide
관련된 링크들
- StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 10000Mbps
- StarTech.com 1 Port PCIe RJ45 Network Card, 100Mbps
- StarTech.com 1 Port PCIe Fibre Ethernet Network Card, 1000Mbps
- StarTech.com 1 Port PCIe Network Card, 10/100/1000/10000Mbit/s
- StarTech.com 2.5 in Adapter 165 x 22 x 122 mm PCIe
- StarTech.com 1 Port PCIe PCIe x4 Network Card
- StarTech.com 1 Port PCIe PCIe Expansion Card
- StarTech.com 4 Port PCIe Fibre Ethernet Network Card, 1000Mbps