StarTech.com 2.5 in USB to SATA Adapter 500 x 9 x 49 mm USB 3.0
- RS 제품 번호:
- 123-8045
- Distrelec 제품 번호:
- 302-14-289
- 제조사 부품 번호:
- USB3S2SAT3CB
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩27,180.00
재고있음
- 242 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-8045
- Distrelec 제품 번호:
- 302-14-289
- 제조사 부품 번호:
- USB3S2SAT3CB
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Interface Type | USB 3.0 | |
| Product Type | Adapter Cable | |
| Accessory Type | USB to SATA Adapter | |
| Supported Form Factor | 2.5 in | |
| Dimensions | 500 x 9 x 49 mm | |
| Supported Number of Drives | 1 | |
| Standards/Approvals | CE, RoHS, FC | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Interface Type USB 3.0 | ||
Product Type Adapter Cable | ||
Accessory Type USB to SATA Adapter | ||
Supported Form Factor 2.5 in | ||
Dimensions 500 x 9 x 49 mm | ||
Supported Number of Drives 1 | ||
Standards/Approvals CE, RoHS, FC | ||
- COO (Country of Origin):
- VN
StarTech.com Hard Drive Adapter, USB 3.0 to SATA HDD or SSD, 5Gbps Transfer Speed - USB3S2SAT3CB
Access a SATA drive through the USB-A port on your laptop with this adapter cable from StarTech.com. It's a versatile option used to add storage space to your machine and create disk copies. It can also transfer content between the drive and the computer and carry out data recovery. The cable supports data transfer at 5Gbps when used with USB 3.0, so it handles big data packets quickly.
Features & Benefits
Connect on the moveWith no external power source needed, you can transfer data wherever you are.
Backwards-compatibleThis adapter's compatible with USB 2.0 connections, so you can connect older equipment.
Plug-and-play installationWith no drivers needed, simply plug it in and transfer your data.
Applications
• Instruction manual included for easy reference
• 500mm cable enables flexible set-up
FAQs
• USB 3.0 to SATA 2.5" HDD Adapter Cable
• Instruction Manual
What's a SATA drive?SATA is the most common interface that connects host bus adapters to storage devices, such as SSDs and HDDs.
Compatible Drive Type
SATA
Interface
USB 3.0
RAID
No
관련된 링크들
- StarTech.com 2.5 in USB to SATA Adapter 515 x 8 x 45 mm USB 3.1 Gen 2
- StarTech.com SATA USB to SATA Adapter 910 x 24 x 10 mm SATA, USB
- StarTech.com 2.5 in, 3.5 in USB to SATA Adapter 85 x 15 x 14 mm USB
- StarTech.com port SATA SATA Adapter
- StarTech.com mSATA SATA Adapter Converter 97 x 70 x 7 mm SATA
- StarTech.com mSATA SATA to Mini SATA Adapter 100 x 70 x 8.1 mm SATA
- StarTech.com 2.5 in USB to SATA Adapter 45 x 43 x 5 mm USB 3.1 Gen 2
- StarTech.com M2 SATA Adapter Converter 98 x 68 x 8 mm SATA