StarTech.com 2.5 in USB to SATA Adapter 515 x 8 x 45 mm USB 3.1 Gen 2

Subtotal (1 unit)*

₩40,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 48 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-8044
Distrelec 제품 번호:
302-14-283
제조사 부품 번호:
USB312SAT3CB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

USB to SATA Adapter

Product Type

Hard Drive Adapter

Interface Type

USB 3.1 Gen 2

Supported Form Factor

2.5 in

Dimensions

515 x 8 x 45 mm

Supported Number of Drives

1

Standards/Approvals

FC, RoHS, CE

COO (Country of Origin):
VN

StarTech.com High-Speed Hard-Drive Adapter, 2.5in Drive, 10Gbps - USB312SAT3CB


Choose this StarTech.com hard-drive adapter for reliable data transfer between a solid-state drive or hard drive and your computer. It's compatible with a 2.5in drive and is simple to use by just plugging it in. Thanks to the ample 2TB (terabyte) maximum drive capacity, you can use it to send, receive and back-up large amounts of data on your home or work computer.

Features & Benefits


Very high transfer speedThis adapter uses the latestUSB 3.1 technology for high data-transfer speeds of up to 10Gbps (gigabits per second), making it a good choice for use in demanding applications.

Convenient portabilityIt weighs only 39g, so you can easily carry it with you for on-the-go use.

• Wide operating temperature range of 0°C to +70°C for use in demanding environments• Quick-start guide for fast and convenient setup• Maintenance-free and durable plastic body for long-lasting use

FAQs


• USB 3.1 to SATA 2.5" HDD adapter cable

• Quick start guide

What's the difference between a solid-state drive and a hard drive?A solid-state drive (SSD) has a higher data read/write capacity than a hard disk drive (HDD) and is usually smaller in size.

Compatible Drive Type


SATA

Interface


USB 3.1

RAID


No

관련된 링크들