Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 52.5 mm x 38 mm
- RS 제품 번호:
- 343-9502
- 제조사 부품 번호:
- 1590H
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,460.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩14,460.00 |
| 50 - 99 | ₩13,840.00 |
| 100 + | ₩13,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 343-9502
- 제조사 부품 번호:
- 1590H
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Length | 52.5mm | |
| External Width | 38mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 56g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Length 52.5mm | ||
External Width 38mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 56g | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 53 (L) x 38 (W) x 31 mm (H), Aluminium Construction, Shielded - 1590 Series - 1590H
Use this compact enclosure from Hammond to ensure small things come in good packages. Its dimensions of 53 (L) x 38 (W) x 31mm (H) make it handy for housing control devices, switches and bus modules. The lap-joint design boosts EMI and RFI shielding to help instruments and automation systems work without interference. This clever construction also helps the enclosure achieve an IP54 rating, so you can be sure dust and water splashes are kept out and tiny electronics get the protection they need.
Features & Benefits
• Screw-down lid keeps your components secure inside
• Light weight of 50g means it's easy to mount on posts, walls and machines
• Factory-tapped holes cut out the need for fiddly machining
• Low wall draft to neatly accommodate small-scale PCBs up to 47.63mm in length
• Vibra finish and rounded corners achieve a smooth surface that's free from sharp edges
Applications
• Electronics manufacturing
• Machine building
• Factory electrics
• Telecommunications hubs
How durable is this enclosure?
This enclosure is made from die-cast aluminium to ensure it's robust and resistant to corrosion and oxidisation. This means it's well-suited to moist and humid environments.
관련된 링크들
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65 52.4 mm, 188 mm, 120 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 52 mm, 187.8 mm, 119.5 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 52.5 mm, 120 mm, 94 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08 52 mm, 175 mm, 80 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 52 mm, 187.5 mm, 119.5 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65 52 mm, 121 mm, 66 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65 52 mm, 154 mm, 84 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08 52 mm, 79.6 mm, 74.6 mm