Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP66, IK08, 52 mm x 79.6 mm x 74.6 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩43,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩43,660.00
25 - 49₩41,900.00
50 +₩40,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
343-9417
Distrelec 제품 번호:
150-13-941
제조사 부품 번호:
1590Z110
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

52mm

External Width

74.6mm

External Length

79.6mm

IP Rating

IP66

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Weight

284g

Standards/Approvals

RoHS

IK Rating

IK08

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

Hammond Enclosure, 75 (L) x 80 (W) x 52mm (H), Die-Cast Aluminium Construction, IP68 Rating - 1590 Series - 1590Z110


Need a space-efficient housing solution for electronics in your industrial setting? This Hammond enclosure is your go-to. Thanks to compact dimensions of 75 (L) x 80 (W) x 52mm (H), you'll have no issues installing it in confined setups. An integrated gasket between the lid and body offers reliable protection from dust and immersion in water, making this the right choice to hold sensitive parts. The seal also blocks out contaminants to boost electrical safety and minimise maintenance.

Features & Benefits


• Die-cast aluminium body withstands impact, abrasion and corrosion, giving you long-term service in harsh environments

• Light weight of 290g means it's easy to handle during installation and puts low stress on your mounting surface

• Comes with pre-drilled holes for easy and time-efficient assembly

• Screw-down lid prevents unauthorised access to the devices inside

Applications


• Marine engineering

• Measurement and instrumentation

• Machine building

What temperatures can the enclosure's gasket tolerate?


The gasket withstands operating temperatures between -40°C and +105°C, so you can rely on it to perform in challenging conditions.

관련된 링크들