Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 52.4 mm x 188 mm x 120 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩41,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩41,800.00
50 - 99₩40,560.00
100 +₩39,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
364-2281
제조사 부품 번호:
1590WD
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

52.4mm

External Length

188mm

External Width

120mm

IP Rating

IP65

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Weight

500g

Standards/Approvals

RoHS

Transparent Door

No

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 188 (L) x 120 (W) x 52.43mm (H), Shielded, Four Cover Screws Included - 1590 Series - 1590WD


Need a safe space to house electronic devices in your contaminated workplace? Get them under cover with this enclosure from Hammond. It has an IP65 rating and a robust silicone gasket around the lid, so you can be sure dirt particles and water spray can't get inside. The gasket is self-adhesive, so there's no need to muck around with messy glue. Impacts and corrosion have got nothing on this unit, thanks to its rugged die-cast aluminium alloy housing.

Features & Benefits


• External dimensions of 188 (L) x 120 (W) x 52.43mm (D), so there's space to house multiple items

• Screws have neoprene O-rings to stop moisture from creeping in

• Silicone gasket resists oils and solvents for durability

• Pre-tapped holes for accurate insertion of screws

Applications


• Construction sites

• Marine engineering

• Manufacturing industry

Is this enclosure protected against EMI and RFI?


Yes. The silicone gasket around the lid acts as a shield that protects it from EMI and RFI. This helps to reduce the risk of signal disturbance.

What are the enclosure's screws made of?


They're made from stainless steel, so they're hardwearing and resistant to corrosion.

관련된 링크들