Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 52 mm x 187.8 mm x 119.5 mm

대량 구매 할인 받기

50개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩36,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩36,780.00-
50 - 99₩35,300.004%
100 +₩34,540.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
343-9603
Distrelec 제품 번호:
150-11-762
제조사 부품 번호:
1590D
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

52mm

External Width

119.5mm

External Length

187.8mm

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

497g

Transparent Door

No

Gasket Material

Silicon

Explosion Proof

No

Hammond Enclosure, 187.8 (L) x 119.5 (W) x 52mm (H), Die-Cast Aluminium Construction, Natural Colour - 1590 Series - 1590D


Looking for a safe haven for your electronics in a demanding workplace? Go for this enclosure from Hammond. The tough die-cast aluminium construction shields your components against impacts to prevent damage and downtime. This material is also highly resistant to corrosion, so it stands up to challenging conditions. Thanks to the box's IP54-rated lap-joint construction, your instruments won't be affected by dust or water splashes.

Features & Benefits


• Pre-drilled and tapped holes save time and effort during installation

• Screw channels help prevent snags on wires

• Vibra finish ensures a smooth surface with no sharp edges

Applications


• Testing and measuring equipment

• Medical devices

• Consumer electronics

• Telecommunications systems

Why's it important to protect electronics from dust and moisture?


Contaminants cause premature wear and can shorten your equipment's lifespan. Plus, electricity and water are a dangerous mix that can lead to shocks and increase the risk of fire.

Does this enclosure shield my equipment against electromagnetic and radio frequency interference?


Yes, the lap joint construction means there's no risk of EMI and RFI disrupting your circuits.

관련된 링크들