HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 470 mm x 147 mm x 307 mm
- RS 제품 번호:
- 261-5341
- 제조사 부품 번호:
- MDU-S4-BWA-CP24AA1
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩1,022,646.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,022,646.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5341
- 제조사 부품 번호:
- MDU-S4-BWA-CP24AA1
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 470mm | |
| External Width | 307mm | |
| External Length | 147mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | MDU | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 470mm | ||
External Width 307mm | ||
External Length 147mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series MDU | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity MDU Series Enclosure, 307mm External Width, 470mm External Height - MDU-S4-BWA-CP24AA1
This enclosure provides a wall-mountable fibre distribution point for last-mile network installations, supporting both spliced and pre‑connectorised configurations. Produced from UV‑stable ABS in light grey, it is suitable for internal and external use where a compact, protected housing is required for fibre management and cable routing.
Features and Benefits:
• IP54 ingress protection for outdoor dust and splash resistance
• IK08 impact rating to resist mechanical shock
• Accepts 250μm, 600μm and 900μm optical fibres for installation flexibility
• Supports up to 240 splice capacity for high-density splicing
• Configurable for 48LC duplex or 24SC simplex terminations
• 24-way drop seal accepts 7mm OD drop cables for neat entries
• IK08 impact rating to resist mechanical shock
• Accepts 250μm, 600μm and 900μm optical fibres for installation flexibility
• Supports up to 240 splice capacity for high-density splicing
• Configurable for 48LC duplex or 24SC simplex terminations
• 24-way drop seal accepts 7mm OD drop cables for neat entries
Applications
• Suitable for multi‑dwelling unit fibre distribution deployments
• Ideal for point-to-multipoint FTTX drop and aggregation points
• Used with pre‑connectorised cassettes for rapid field turn-up
• Can be used where loop storage and splice management are required
• Suitable for installations needing both indoor and outdoor mounting
• Ideal for point-to-multipoint FTTX drop and aggregation points
• Used with pre‑connectorised cassettes for rapid field turn-up
• Can be used where loop storage and splice management are required
• Suitable for installations needing both indoor and outdoor mounting
How are drop and backbone cables accommodated?
Drop cables enter via a 24-way drop seal, each entry accommodating 7mm OD, while backbone cabling uses a loop-through gland seal accepting 3-14mm OD.
What fibre management hardware can be fitted internally?
The enclosure accepts the angled fibre management trays with capacity for either 10 SE‑IR MKII trays or 20 SC‑B MKII trays to match splice protector types and connector arrangements.
What termination and splice mixes are possible?
It can be supplied pre‑connectorised with up to 24 LC duplex adaptors (48 fibres) or 24 SC simplex adaptors (24 fibres), or configured as splice‑only for up to 240 fibres.
Is the enclosure rated for hazardous‑area use?
It is not certified for hazardous‑area applications and is intended for standard telecom environments.
관련된 링크들
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure, IP54, IK08, 470 mm x 147 mm x 307 mm
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 470 mm x 147 mm x 307 mm
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 568 mm x 165 mm x 375 mm
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure, IP54, IK08, 340 mm x 76 mm x 247 mm
- RS PRO Black ABS Enclosure, IP30, IK06, 55.8 mm x 147.4 mm x 92.2 mm
- RS PRO Black ABS Enclosure, IP30, IK06, 48.7 mm x 147.6 mm x 92.5 mm
- RS PRO Black ABS Enclosure, IP30, IK06, 41.7 mm x 147.6 mm x 92.5 mm
- RS PRO Light Grey ABS Enclosure, IP30, IK06, 50.3 mm x 147.6 mm x 92.5 mm