HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure, IP54, IK08, 340 mm x 76 mm x 247 mm
- RS 제품 번호:
- 261-5338
- 제조사 부품 번호:
- MDU-S3-BXN
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩453,172.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩453,172.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5338
- 제조사 부품 번호:
- MDU-S3-BXN
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 340mm | |
| External Length | 76mm | |
| External Width | 247mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | MDU | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 340mm | ||
External Length 76mm | ||
External Width 247mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series MDU | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
The HellermannTyton enclosure is configured with the 250μm IR management system. The management system accommodates 8 SC B R trays giving a maximum of 96 3A fibre splices and 3 PLC splitters. The position of the fibre management system allows for easy access for the routing of fibre on to the trays. The trays and fibre optic routing modules are white which makes it easy to see the color of the fibre elements as they are routed through the positive fibre management system.
Maximum 96 fibre splices
8 SC B IR trays
3 x entry & exit port blanks
Loop storage basket
Strength member anchor
In built spirit level
IP54/IK08
UV stable
V0 rating
관련된 링크들
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 470 mm x 147 mm x 307 mm
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure, IP54, IK08, 568 mm x 165 mm x 375 mm
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure, IP54, IK08, 470 mm x 147 mm x 307 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure, IP66, IK07, 120 mm x 340 mm x 150 mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure, IP65, IK07, 100 mm x 340 mm x 150 mm
- RS PRO Black ABS Enclosure, IP53, IK07, 18.1 mm x 76.5 mm x 59.4 mm
- Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP66, IP67, IK07, 150 mm x 340 mm x 101 mm
- Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IP66, IK07, 150 mm x 340 mm x 101 mm