Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm
- RS 제품 번호:
- 254-6408
- 제조사 부품 번호:
- XAPD3206
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩189,840.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩189,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6408
- 제조사 부품 번호:
- XAPD3206
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Metal | |
| External Height | 175mm | |
| External Width | 80mm | |
| External Length | 80mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | EAC | |
| Series | Harmony | |
| Standards/Approvals | EN/IEC 62262, EN/IEC 61140, EN/IEC 60947-5-1, EN/IEC 60529 | |
| Weight | 870g | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Metal | ||
External Height 175mm | ||
External Width 80mm | ||
External Length 80mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification EAC | ||
Series Harmony | ||
Standards/Approvals EN/IEC 62262, EN/IEC 61140, EN/IEC 60947-5-1, EN/IEC 60529 | ||
Weight 870g | ||
Transparent Door No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- MA
Schneider Electric General-Purpose Enclosure, 22mm Cutout Diameter, 0.87kg Weight - Harmony XAP Series - XAPD3206
Are you looking for a blank slate to build a customised control centre? Choose this general-purpose enclosure from Schneider Electric. Depending on your needs, you can use this component as the base to command machinery, lights or emergency stop buttons. It's sized to keep 22mm pushbuttons in the XB4 and XB5 series safe and sound. With six available slots, this product can either house larger setups or give you free places to fill as your system changes. Thanks to its zinc alloy body, this is a robust option that resists rust and shrugs off impacts.
Features & Benefits
• Compact dimensions of 80mm (W) x 175mm (H) x 51.5mm (D) save space in busy setups
• Light 0.85kg weight makes it easy to handle
• Mounts both vertically and horizontally for versatility
• Performs in -25°C to +70°C temperatures for use in demanding applications
Applications
• Manufacturing sector
• Food and drink production
• Mining industry
• Automotive production
How can I label the push buttons?
You can easily label the buttons in your enclosure by attaching a legend holder (342-2942) around each one. These markings boost productivity and minimise user error by making your system easy to understand.
관련된 링크들
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 220 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 220 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Die Cast Zinc Enclosure, IP65, IP66, IP69, IK07, 80 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Die Cast Zinc Enclosure, IP65, IP66, IP69, IK07, 130 mm x 80 mm x 80 mm