Schneider Electric Harmony Series Grey Grey Lid Die Cast Zinc Enclosure, IP65, IP66, IP69, IK07, 130 mm x 80 mm x 80 mm
- RS 제품 번호:
- 254-6398
- 제조사 부품 번호:
- XAPD2203
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩142,680.00
재고있음
- 49 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩142,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6398
- 제조사 부품 번호:
- XAPD2203
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Body Material | Die Cast Zinc | |
| Product Type | Enclosure | |
| External Height | 130mm | |
| External Width | 80mm | |
| External Length | 80mm | |
| IP Rating | IP65, IP66, IP69 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Harmony | |
| Standards/Approvals | EN/IEC 61140, UL 50 E, UL CULus, EAC, EN/IEC 60529, EN/IEC 60947-5-1 | |
| Weight | 610g | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Body Material Die Cast Zinc | ||
Product Type Enclosure | ||
External Height 130mm | ||
External Width 80mm | ||
External Length 80mm | ||
IP Rating IP65, IP66, IP69 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Harmony | ||
Standards/Approvals EN/IEC 61140, UL 50 E, UL CULus, EAC, EN/IEC 60529, EN/IEC 60947-5-1 | ||
Weight 610g | ||
IK Rating IK07 | ||
Transparent Door No | ||
- COO (Country of Origin):
- MA
Schneider Electric Enclosure, TC Protective Treatment, M20 Thread - Harmony XAP Series - XAPD2203
Choose this enclosure from Schneider Electric to safeguard your electrical equipment in tough conditions. It keeps essential devices safe and sound, as it's made from die-cast zinc that withstands corrosion, abrasion and impacts. It's ideal for control and signalling stations as it has three cutouts that make way for LEDs or bulbs. An IP69 rating means you can wash the assembly down with high-temperature and high-pressure sprays, so it's a smart choice for jobs where hygiene is important.
Features & Benefits
• Light 0.61kg weight keeps load low
• Free from mercury and SVHC, so it's environmentally friendly
• Can be fitted with legend panels for easy function identification
• Versatile design suits both horizontal and vertical mounting, so it's easy to fit into your setup
Applications
• Industrial automation
• Process control
• Assembly lines
• Conveyor systems
Can this enclosure withstand harsh conditions?
Yes. It delivers reliable performance in a temperature range between -25°C and +70°C, so it's ideal for use in demanding settings.
What size is this enclosure?
This unit has compact dimensions of 80 (W) x 130 (H) x 51.5mm (D), so it's a handy option for systems where space is tight.
관련된 링크들
- Schneider Electric Harmony Series Grey Grey Lid Die Cast Zinc Enclosure, IP65, IP66, IP69, IK07, 80 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Die Cast Zinc Enclosure, IP65, IP69, IP66, IK07, 80 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Die Cast Zinc Enclosure, IP65, IP66, IP69, IK07, 80 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Die Cast Zinc Enclosure, IP66, IP69, IP65, IK07, 80 mm x 80 mm x 80 mm
- Schneider Electric Harmony XAP Series Grey Grey Lid Die Cast Zinc General Purpose Enclosure, IP65, IP66, IP69, IK07, 80
- Schneider Electric Flanged Harmony Series Grey Grey Lid Die Cast Zinc Enclosure, IP65, IP66, IP69, IK07, 130 mm x 49 mm
- Schneider Electric Harmony Series Grey Light Grey Lid Die Cast Zinc General Purpose Enclosure, IP65, IP66, IP69, IK07,
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 80 mm x 80 mm x 80 mm