Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, 80 mm x 80 mm
- RS 제품 번호:
- 254-6394
- Distrelec 제품 번호:
- 304-23-521
- 제조사 부품 번호:
- XAPD1501
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩148,340.00
재고있음
- 118 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩148,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6394
- Distrelec 제품 번호:
- 304-23-521
- 제조사 부품 번호:
- XAPD1501
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Metal | |
| External Height | 80mm | |
| External Length | 80mm | |
| External Width | 80mm | |
| IP Rating | IP65, IP66, IP69 | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Harmony | |
| Standards/Approvals | UL 50 E, EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140 | |
| Weight | 605g | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Metal | ||
External Height 80mm | ||
External Length 80mm | ||
External Width 80mm | ||
IP Rating IP65, IP66, IP69 | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Harmony | ||
Standards/Approvals UL 50 E, EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140 | ||
Weight 605g | ||
IK Rating IK07 | ||
Transparent Door No | ||
- COO (Country of Origin):
- MA
Schneider Electric Harmony XAP General Purpose Enclosure, Metal Body, 80 x 80 x 77mm External Dimensions - XAPD1501
This general purpose enclosure is a robust and versatile solution designed for various control and signalling applications. Manufactured from durable die-cast zinc, this enclosure measures 80 x 80 x 77 mm, making it an ideal choice for compact installations. With a grey finish and compliance with various protection standards, it ensures optimal performance in industrial settings.
Features & Benefits
• IP65, IP66 and IP69 ratings for optimal dust and water resistance
• Designed for Ø 22mm control and signalling units
• Equipped with one cut-out for easy installation
• Usable depth of 74.5mm for compact electrical integration
• Durable metal construction enhances longevity and resilience
Applications
• Utilised in control panel installations in automation systems
• Suitable for mounting in harsh industrial environments
• Employed with signalling equipment in electrical circuits
• Ideal for custom installation in mechanical
What type of material is used for the enclosure's construction?
The enclosure is made from die-cast zinc, providing durability and protection against environmental factors.
Can the enclosure be used in extreme temperatures?
It is suitable for storage temperatures ranging from -40°C to 70°C and operational temperatures between -25°C and 70°C, ensuring reliable performance across various conditions.
What is the weight of the enclosure, and how does it affect installation?
Weighing 0.605kg, the enclosure is manageable for installation, allowing for simplicity in handling and mounting in various settings.
Are there specific options for cable entry?
Yes, it features two cable glands with an M20 x 1.5 thread type, ensuring secure cable entry and optimal sealing.
관련된 링크들
- Schneider Electric Harmony XAP Series Grey Grey Lid Die Cast Zinc General Purpose Enclosure, IP65, IP66, IP69, IK07, 80
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 220 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 220 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, 130 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP69, IP65, IP66, IK07, 130 mm x 80 mm