Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm

Subtotal (1 unit)*

₩175,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩175,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-6404
제조사 부품 번호:
XAPD31
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Metal

External Height

175mm

External Length

80mm

External Width

80mm

IP Rating

IP65

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

Harmony

Standards/Approvals

EN/IEC 62262, EN/IEC 61140, EN/IEC 60529 and EN/IEC 60947-5-1

Weight

870g

IK Rating

IK07

Transparent Door

No

COO (Country of Origin):
MA

Schneider Electric General-Purpose Enclosure, Die-Cast Zinc Construction, M25 Thread - Harmony XAP Series - XAPD31


Want an easily customisable bit of kit to contain your equipment? Pick up this general-purpose enclosure from Schneider Electric. It's designed to hold sensitive electronic apparatus and has an IP65 rating, which means it's completely dust-tight and withstands low-pressure water jets from all directions. By drilling holes in the panel, it's easy to customise the unit and add push buttons or bulbs to your setup. The assembly is a flexible option, as you can install it vertically or horizontally to fit your setup.

Features & Benefits


• Compact dimensions of 175 (H) x 80 (W) x 51.5mm (D) fit neatly into space-tight areas

• Die-cast zinc body withstands impacts and abrasion for long-term performance

• IP65 rating means it's completely dust-tight and withstands low-pressure water jets from all directions

• TC protective treatment prevents corrosion, extending its service life

• Free from mercury and SVHC to boost environmental safety

Applications


• Energy utilities

• Industrial automation

• Assembly and packaging lines

Can I use this enclosure in harsh conditions?


Yes. It gets on with its job reliably in temperatures between -25°C and +70°C, so it's ideal for use in challenging environments.

관련된 링크들