Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, 130 mm x 80 mm
- RS 제품 번호:
- 254-6403
- 제조사 부품 번호:
- XAPD2504
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩184,560.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩184,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6403
- 제조사 부품 번호:
- XAPD2504
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | General Purpose Enclosure | |
| Body Material | Metal | |
| External Height | 130mm | |
| External Width | 80mm | |
| External Length | 80mm | |
| IP Rating | IP65, IP66, IP69 | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Harmony | |
| Weight | 810g | |
| Standards/Approvals | EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140, UL 50 E | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type General Purpose Enclosure | ||
Body Material Metal | ||
External Height 130mm | ||
External Width 80mm | ||
External Length 80mm | ||
IP Rating IP65, IP66, IP69 | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Harmony | ||
Weight 810g | ||
Standards/Approvals EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140, UL 50 E | ||
IK Rating IK07 | ||
Transparent Door No | ||
- COO (Country of Origin):
- MA
Schneider Electric XAPD2504
This product is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAPD2504 is an empty enclosure with grey color (RAL7035). This version with 4 holes allows combination of XB4/XB5 functions in a small volume. Its dimension leaves a comfortable space for wiring. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444. It comes with two M20 holes. The electric shock protection is at class I conforming to EN/IEC 61140 and the mechanical shock protection level is up to IK07 conforming to EN/IEC 62262. This is a zinc alloy offer and the dimensions are 80mm (width) x 130mm (height) x 77mm (depth) and it weighs 0.810kg. XAPD is designed for Original Equipment Manufacturers (OEMs) that meets heavy duty application requirements such as material handling, food & beverage, wind turbines, Mining, Minerals and Metals (MMM), vehicles, etc. This enclosure complies with EN/IEC 60529 and EN/IEC 60947-5-1 and comes with CE, UL, cULus and EAC certification. Fully customized legend panel are available to improve interface experience and enclosure's aesthetic. XAP is designed to be mounted in both vertical and horizontal position with 4 fixing holes. The form factor allows a combination between simplicity, customization flexibility and attractive design for machines It is eco-friendly and complies with directives such as RoHS, WEEE and REACh relating to environmental protection.
The Schneider Electrics enclosure is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAP series is an empty enclosures with 4 holes allows combination of XB4/XB5 functions in a small volume. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444.
Empty control station
Die cast zinc material
IP65, IP66 and IP69 protection
관련된 링크들
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, 130 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP69, IP65, IP66, IK07, 130 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, 130 mm x 80 mm
- Schneider Electric Harmony Series Grey Light Grey Lid Die Cast Zinc General Purpose Enclosure, IP65, IP66, IP69, IK07,
- Schneider Electric Harmony XAP Series Grey Grey Lid Die Cast Zinc General Purpose Enclosure, IP65, IP66, IP69, IK07, 80
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, 80 mm x 80 mm
- Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm
- Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm