Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure, IP66, IK09, 181 mm x 404 mm x 313 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩725,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
  • 추가로 2026년 11월 27일 부터 4 개 단위 배송
  • 추가로 2027년 1월 08일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩725,580.00
25 - 49₩696,560.00
50 +₩667,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-7899
제조사 부품 번호:
01314018
제조업체:
Rose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rose

Product Type

Enclosure

Body Material

Aluminium

External Height

181mm

External Width

313mm

External Length

404mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

Maritime, UL

Shielding

Unshielded

Series

Aluminium Standard

Number of Knockouts

0

Weight

8.5kg

Standards/Approvals

UL508

IK Rating

IK09

Transparent Door

No

Gasket Material

PUR

COO (Country of Origin):
DE

ROSE Grey Die-Cast Aluminium Enclosure, 313mm Height, 181mm Depth - Aluminium Standard Series - 01314018


Use this general-purpose enclosure from ROSE to protect your industrial components from damage. This hard-wearing box is made of die-cast aluminium that can withstand heavy impacts and corrosion, so it's a good choice for use in harsh environments. It's also highly conductive, making it suitable for housing electrical equipment such as push buttons and contactors. You can mount this enclosure either on a DIN rail or on the wall using mounting plates, giving you versatile installation options.

Features & Benefits


• Broad operating temperature range of -40°C to +90°C for use in demanding environments

• Large external dimensions of 313 (height) x 404 (width) x 181mm (depth) provide ample space for storing multiple components or large devices

• PU (polyurethane) gasket provides a tight and secure seal

• IP66 (ingress protection) rating indicates protection against dust and high-pressure water jets

Applications


• Electrical transmission and distribution stations

• Telecommunications

• Data banks

What's a UL 508A certification?


A UL 508A certification means that this enclosure has been tested and approved for safe use with industrial control panels.

관련된 링크들