Rose Aluminium Standard Series Grey Grey Lid Glass Fibre Reinforced Polyester Enclosure, IP66, IK09, 202 mm x 600 mm x
- RS 제품 번호:
- 254-5038
- 제조사 부품 번호:
- 01606020
- 제조업체:
- Rose
Subtotal (1 unit)*
₩3,155,436.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,155,436.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-5038
- 제조사 부품 번호:
- 01606020
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Body Material | Glass Fibre Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 202mm | |
| External Width | 600mm | |
| External Length | 600mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Aluminium Standard | |
| Mounting plate | Yes | |
| Number of Knockouts | 0 | |
| Standards/Approvals | UL 508a | |
| Weight | 22kg | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Body Material Glass Fibre Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 202mm | ||
External Width 600mm | ||
External Length 600mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Aluminium Standard | ||
Mounting plate Yes | ||
Number of Knockouts 0 | ||
Standards/Approvals UL 508a | ||
Weight 22kg | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
The Rose aluminium enclosure having height is 600 mm, width is 600 mm and depth is 202 mm. The enclosure are made from aluminium. The color of the product is silver gray (RAL 7001). Special colors also available as per customer demands.
Height is 600 mm
Width is 600 mm
Depth is 202 mm
Minium temperature are is -40 °C
Maximum temperature is 90 °C
Degree of protection norm is EN 60529
관련된 링크들
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 202 mm x 232 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 181 mm x 202 mm x 232 mm
- Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure, IP66, IK09, 181 mm x 600 mm x 310 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 600 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 91 mm x 200 mm x 140 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 118 mm x 220 mm x 120 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 34 mm x 98 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 91 mm x 560 mm x 160 mm