Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 404 mm x 313 mm
- RS 제품 번호:
- 222-761
- 제조사 부품 번호:
- 01314011
- 제조업체:
- Rose
대량 구매 할인 받기
25개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩612,760.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
- 추가로 2027년 1월 08일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩612,760.00 | - |
| 25 - 49 | ₩588,240.00 | 4% |
| 50 + | ₩563,740.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-761
- 제조사 부품 번호:
- 01314011
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 111mm | |
| External Length | 404mm | |
| External Width | 313mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | UL, Maritime | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 5.3kg | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 111mm | ||
External Length 404mm | ||
External Width 313mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification UL, Maritime | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 5.3kg | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
ROSE Grey Die-Cast Aluminium Enclosure, 400mm Length, 110mm Height - Aluminium Standard Series - 01314011
Safely install electrical and electromechanical components in your industrial system with this robust enclosure from ROSE. The grey die-cast aluminium box is highly conductive, making it a good choice for use with electronic components. It's rust-resistant, so delivers long-lasting performance in indoor and outdoor environments. An IP66 (ingress protection) rating means the box is dust-tight and protected against high-pressure water jets. For enhanced security, you can screw the included lid securely in place to prevent unauthorised access to the contents of the box.
Features & Benefits
• Meets UL 508 standards for use in hazardous areas
• High impact resistance of up to 7 joules for durability
• Polyurethane gasket material resists oil, water and other common contaminants
• Compact dimensions of 400 (length) x 310 (width) x 110mm (depth) to take up minimal space
• Light weight of 5.3kg for minimal strain on your equipment or wall
Applications
• Terminals and pushbuttons
• Food and beverage industry
• Electronic modules
• Automation technology
How do I mount this enclosure?
This enclosure is suitable for installation using DIN rails or mounting plates, making it a versatile choice.
관련된 링크들
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 181 mm x 404 mm x 313 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 600 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 202 mm x 232 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 400 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 280 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 100 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 330 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure, IP66, IK09, 202 mm x 600 mm x 600 mm