Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 111 mm x 600 mm x 230 mm

대량 구매 할인 받기

25개 더 담고 ₩706,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩706,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩706,720.00-
25 - 49₩678,460.00₩706,500.00
50 +₩650,200.00₩2,826,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-7912
제조사 부품 번호:
01236011
제조업체:
Rose
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rose

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

111mm

External Length

600mm

External Width

230mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

Maritime, UL

Shielding

Unshielded

Series

Aluminium Standard

Number of Knockouts

0

Standards/Approvals

UL508

Weight

6.9kg

Transparent Door

No

IK Rating

IK09

Gasket Material

Polyurethane

COO (Country of Origin):
DE

ROSE Die-Cast Aluminium Enclosure, 600mm Width, 230mm Height - Aluminium Standard Series - 01236011


Keep your industrial equipment protected against damage with this rugged ROSE enclosure. Its durable die-cast aluminium body material resists corrosion and impact for use in harsh environments. The unit's ample dimensions of 230 (height) x 600 (width) x 111mm (depth) mean there's plenty of room to house larger components. It comes with a polyurethane (PU) gasket to keep it sealed against external contaminants, including detergents and oils. The unit also has an IP66 (ingress protection) rating, meaning it's dust-tight and can withstand high-pressure water jets.

Features & Benefits


• Light weight of 7.29kg to minimise strain on your mounting surface

• Includes stainless steel captive screws for securing the lid in place to prevent tampering

• Can be mounted on a DIN rail or mounting plate for versatile installation

• Metallic material is conductive for practical use with electronic devices

Applications


• Electrical control rooms

• Vehicle repair

• Factory floors

• Testing facilities

• Machine workshops

Is this enclosure suitable for use in hot and cold environments?


Yes, this enclosure has a broad operating temperature range of -40°C to +90°C for use in hot and cold industrial environments.

관련된 링크들