ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring, 8.5 mm ID, 11.5 mm OD
- RS 제품 번호:
- 188-833
- 제조사 부품 번호:
- E30519
- 제조업체:
- ifm electronic
Subtotal (1 pack of 5 units)*
₩47,760.00
제조사가 재고 비축중
- 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩47,760.00 | ₩9,552.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-833
- 제조사 부품 번호:
- E30519
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 8.5mm | |
| Outside Diameter | 11.5mm | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 8.5mm | ||
Outside Diameter 11.5mm | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Ifm electronic O ring designed for optimal performance in demanding environments. Engineered from high quality EPDM material, it ensures resilience and longevity across a wide temperature range, making it suitable for various industrial applications. The sleek design boasts precise dimensions to guarantee a secure fit, ultimately enhancing system efficiency. Whether you're navigating extreme cold or sweltering heat, this O ring delivers outstanding sealing capabilities. With a weight of just 1.7 grams, its lightweight yet robust, ensuring ease of installation without compromising on durability. The thoughtful packaging of five pieces allows for convenient use, ensuring you always have spares on hand for your operational needs.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
관련된 링크들
- ifm electronic Ethylene Propylene Diene Monomer Rubber Seal O-Ring, 26 mm ID, 32 mm OD
- ifm electronic Ethylene Propylene Diene Monomer Rubber Seal O-Ring, 24 mm ID, 28 mm OD
- ifm electronic Ethylene Propylene Diene Monomer Rubber Seal O-Ring, 20 mm ID, 24 mm OD
- ifm electronic Ethylene Propylene Diene Monomer Rubber Seal O-Ring, 47.22 mm ID, 54.28 mm OD
- ifm electronic Ethylene Propylene Diene Monomer Rubber Seal O-Ring, 6.5 mm ID, 9.5 mm OD
- ifm electronic Ethylene Propylene Diene Monomer Rubber Seal O-Ring, 16.4 mm ID, 18.4 mm OD
- RS PRO Ethylene Propylene Diene Monomer Rubber Ethylene Propylene Diene Monomer Rubber High Tensile Synthetic Textile,
- ifm electronic Ethylene Propylene Diene Monomer Gasket