ifm electronic Ethylene Propylene Diene Monomer Gasket Gasket
- RS 제품 번호:
- 186-332
- 제조사 부품 번호:
- E43323
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩32,600.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-332
- 제조사 부품 번호:
- E43323
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Gasket | |
| Sub Type | Gasket | |
| Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | RoHS, FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Gasket | ||
Sub Type Gasket | ||
Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals RoHS, FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Gasket solution is designed specifically for the demanding requirements of sealing applications. It provides exceptional reliability and performance, particularly in environments where sensor integration is critical. The combination of materials used, including EPDM and PEEK, ensures compatibility with a range of media while maintaining robust sealing integrity. Ideal for processes where precision is non negotiable, this gasket supports efficient functioning and enhances the overall performance of your systems. With a well calibrated weight and thoughtful design, it stands as a testament to the commitment to quality and innovation. Experience seamless integration and optimal sealing solutions with this expertly crafted product that meets the high standards of todays industrial applications.
For reliably sealing tanks, containers and pipes
For use in combination with level sensors
관련된 링크들
- ifm electronic Ethylene Propylene Diene Monomer Gasket Gasket, 11.6 mm ID, 16.5 mm OD
- ifm electronic Ethylene Propylene Diene Monomer Gasket Gasket, 18.5 mm ID, 23.9 mm OD
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring, 24 mm ID, 28 mm OD
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring, 26 mm ID, 32 mm OD
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring, 20 mm ID, 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer Full Face Gasket, 27 mm ID, 98 mm OD
- RS PRO Ethylene Propylene Diene Monomer Full Face Gasket, 22 mm ID, 89 mm OD
- RS PRO Ethylene Propylene Diene Monomer Inside Bolt Gasket, 77 mm ID, 127 mm OD