ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring, 20 mm ID, 24 mm OD

Subtotal (1 pack of 5 units)*

₩31,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩31,100.00₩6,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-408
제조사 부품 번호:
E43343
제조업체:
ifm electronic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ifm electronic

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

20mm

Outside Diameter

24mm

Colour

Black

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS, FDA

COO (Country of Origin):
DE
The Ifm electronic O ring is designed to meet the highest standards in sealing applications, ensuring durability and reliability. Crafted from high quality EPDM material, it delivers outstanding resistance to weathering, ozone, and heat, making it ideal for a variety of environments. With precise dimensions, including a 20 mm inside diameter and a 24 mm external diameter, it provides a secure fit for your equipment. The product is packaged in a convenient quantity of five pieces, ensuring you have ample supply for your projects. whether you're working on a construction site or in a manufacturing setting, this O ring is your dependable partner, providing optimal performance every time.

For reliably sealing tanks, containers and pipes

For use in combination with process sensors

Food-grade material

관련된 링크들