Schneider Electric Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

₩91,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-8731
제조사 부품 번호:
A9N15658
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

500V

Electrical Phase

3

Terminal Type

Screw Clamp

IP Rating

IP20

Series

A9N1

Mechanical Fuse Size

10.3 x 38 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CEI EN 60947-3

제외

COO (Country of Origin):
BE

Schneider Electric A9N1 Series Fuse Switch Disconnector, 25A Maximum Current Rating, 3 Poles - A9N15658


This fuse switch disconnector is a highly efficient electrical safety device designed for use in industrial settings. It is equipped with three poles and has a maximum current rating of 25 A, making it suitable for various applications. The enclosed design ensures optimal protection for internal components, while the DIN rail mounting type simplifies installation. It operates within a temperature range from -40 to 80 degrees Celsius, this switch is robust enough for demanding environments.

Features & Benefits


• Enclosed design offers enhanced protection against environmental factors
• Three poles allow for versatile circuit management
• 25A fuse current rating ensures effective load handling
• Screw clamp Terminal switch provides secure and reliable connections
• Ideal for use in electrical safety applications and industrial systems

Applications


• Used for machinery power control in manufacturing facilities
• Applied in control panels for automated systems
• Utilised in commercial electrical distribution systems
• Implemented in backup power systems for redundancy
• Suitable for integration in renewable energy setups

How does the enclosed design contribute to operational reliability?


The enclosed design protects internal components from dust, moisture, and external impacts, significantly reducing maintenance needs and enhancing longevity.

What type of mounting is recommended for this device and why?


The DIN rail mounting is recommended as it allows for straightforward installation within standard electrical enclosures and optimises space management in control panels.

What are the implications of the temperature range on its performance?


The device can operate within a temperature range of -40°C to 80°C, allowing it to function in a variety of environmental conditions without affecting performance .

In what types of electrical systems is this switch typically integrated?


It is commonly integrated in electrical systems requiring robust isolation, such as those found in industrial machinery, control panels, and backup power solutions.

관련된 링크들