Schneider Electric Fuse Switch Disconnector, 1-Pole, 125 A
- RS 제품 번호:
- 219-8311
- 제조사 부품 번호:
- DF22N
- 제조업체:
- Schneider Electric
Subtotal (1 pack of 6 units)*
₩619,956.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 6 + | ₩103,326.00 | ₩619,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-8311
- 제조사 부품 번호:
- DF22N
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Series | TeSyS DF, LS1/GK1 | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | 22 x 58 mm | |
| Fuse Current | 125A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | UL, RoHS, IEC, EN, EAC, CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 1 | ||
Product Type Fuse Switch Disconnector | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Series TeSyS DF, LS1/GK1 | ||
IP Rating IP20 | ||
Mechanical Fuse Size 22 x 58 mm | ||
Fuse Current 125A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals UL, RoHS, IEC, EN, EAC, CSA | ||
- COO (Country of Origin):
- TN
The Schneider Electric DF22N is a TeSys DF modular fuse carrier, 1 pole (Neutral pole), for protection of control circuits up to 125A/690V. Neutral pole for 22x58mm fuse carriers association. It provides a locked tubular link. Compact (35mm width), it can be used in modular panels, clipping on 35mm DIN rail, connection by screw terminals. Fuse links (22x58mm aM, gG type) and add-on auxiliaries (fuse carrier assembly kits, clip-in markers) are available (to be ordered separately)
IP degree of protection IP20
Mercury free
관련된 링크들
- Schneider Electric Fuse Switch Disconnector, 1-Pole, 125 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 125 kA, 125A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 125 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 125A, 22 x 58 mm
- Schneider Electric Fuse Switch Disconnector, 2-Pole
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 100 kA, 125A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 125A, NH00