RS Better World

Schneider Electric Switch Disconnector, 4-Pole, 400 A, 400A

Subtotal (1 unit)*

₩4,327,292.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,327,292.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
260-8082
제조사 부품 번호:
C404400S
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Switching Voltage

690V

Switching Current

400A

IP Rating

IP40

Series

ComPacT NSX

Minimum Operating Temperature

-25°C

Fuse Current

400A

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-3

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR

Schneider Electric Switch Disconnector, 400A Fuse Current Rating, 690V Voltage Rating - C404400S


This switch disconnector is a sturdy enclosed device for electrical distribution in industrial applications. It has a voltage rating of 690V and a fuse current rating of 400A, ensuring dependable operation in various environments. The compact dimensions of 185mm in width, 255mm in height, and 110mm in depth make it suitable for areas with limited space. Additionally, it operates within a temperature range from -25 to +70°C, providing versatility across different conditions.

Features & Benefits


• 4-pole design for a range of applications

• Rated operational current of 400A for efficient performance

• Toggle control type allows for straightforward operation

• Isolation capability meets EN/IEC standards

• Rated insulation voltage of 800V for enhanced safety

• Mechanical durability of 15,000 cycles for longevity

Applications


• Suitable for electrical distribution in industrial settings

• Applicable for high voltage tasks in enclosed spaces

• Ideal where frequent electrical disconnections are needed

Can it operate under extreme temperature conditions?


Yes, it functions within a temperature range of -25°C to +70°C.

Is it suitable for isolation purposes?


Yes, it complies with EN/IEC 60947-3 for isolation.

Will it withstand short-circuit events?


Yes, it has a rated short-circuit making capacity of 330 kA.

관련된 링크들