Schneider Electric Switch Disconnector, 4-Pole, 400 A

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
260-8080
제조사 부품 번호:
C404400D1S
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

Series

ComPacT NS

IP Rating

IP40

Minimum Operating Temperature

-25°C

Fuse Current

400A

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-1, EN/IEC 60947-3

COO (Country of Origin):
FR
The Schneider Electric Switch disconnector is a complete 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.

Experience easier installation

Estimated 40% reduction of wiring time for panel builders

Ergonomic new toggle for easier breaker manual operation

관련된 링크들