RS Better World
Schneider Electric Switch Disconnector, 4-Pole, 160 A, 160A
- RS 제품 번호:
- 260-7720
- 제조사 부품 번호:
- C164160S
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,806,536.00
제조사가 재고 비축중
- 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,806,536.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 260-7720
- 제조사 부품 번호:
- C164160S
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 160A | |
| Series | ComPacT NSX | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3, EN/IEC 60947-1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 160A | ||
Series ComPacT NSX | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3, EN/IEC 60947-1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch disconnector is a complete 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
관련된 링크들
- Schneider Electric Switch Disconnector, 4-Pole, 160 A, 160A
- Schneider Electric Switch Disconnector, 3-Pole, 160 A, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 160 kA, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 kA, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 A