Schneider Electric Fuse Switch Disconnector, 3-Pole, 160A
- RS 제품 번호:
- 254-6325
- 제조사 부품 번호:
- C123160LS
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,344,908.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,344,908.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6325
- 제조사 부품 번호:
- C123160LS
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP40 | |
| Series | NSXm 160NA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, EAC, EN IEC 60947-3, CE, EN IEC 60947-1 | |
| Width | 81mm | |
| Height | 137mm | |
| Depth | 80mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
IP Rating IP40 | ||
Series NSXm 160NA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, EAC, EN IEC 60947-3, CE, EN IEC 60947-1 | ||
Width 81mm | ||
Height 137mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- PL
Fuse Switch Disconnectors
The Schneider Electrics ComPacT NSXm switch disconnector is designed to ensure a reliable isolation switching. It offers new features like Everlink technology, DIN rail and plate mounting capability. It embeds new spring type auxiliaries externally visible. This 3 poles version is compatible with ComPacT NSXm circuit breakers accessories and auxiliaries. It ensures compliance with international standards (IEC 60947/CCC/EAC) and marine specifications.
Switch disconnector
DIN rail and plate mounting capability
Everlink technology
관련된 링크들
- Schneider Electric Switch Disconnector, 3-Pole, 160 A, 160A
- Schneider Electric Switch Disconnector, 4-Pole, 160 A, 160A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 160 kA, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 kA, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160A