Schneider Electric Fuse Switch Disconnector, 3-Pole, 160A
- RS 제품 번호:
- 212-0170
- 제조사 부품 번호:
- GS2LLB3
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩571,620.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩571,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-0170
- 제조사 부품 번호:
- GS2LLB3
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 160A | |
| Series | GS2L | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | A4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Circularity Profile, Mercury free Yes, REACH, RoHS exemption information Yes, CE, End Of Life Information, Toxic heavy metal free Yes, REACH Declaration, IEC 60947-3, EU RoHS, Environmental Disclosure Product Environmental Profile, REACH free of SVHC Yes, CHINA RoHS, China RoHS Declaration, EU RoHS Declaration, Green Premium product | |
| Auxiliary Contacts Available | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 160A | ||
Series GS2L | ||
IP Rating IP20 | ||
Mechanical Fuse Size A4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Circularity Profile, Mercury free Yes, REACH, RoHS exemption information Yes, CE, End Of Life Information, Toxic heavy metal free Yes, REACH Declaration, IEC 60947-3, EU RoHS, Environmental Disclosure Product Environmental Profile, REACH free of SVHC Yes, CHINA RoHS, China RoHS Declaration, EU RoHS Declaration, Green Premium product | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- TN
The Schneider Electric TeSys GS - switch-disconnector-fuse, BS Fuse type. Type of operating handle External right side/External frontal. Not Suitable For Ground Mounting. Connections - terminals Power circuit: bars20 mm², Power circuit: lugs-ring terminals50…95 mm². With Plate Mounting support.
Mechanical durability-10000 cycles
Electrical durability-1000 Cycles
Sustainable
관련된 링크들
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 160 A, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160A, 0
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 kA, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160A
- Schneider Electric Fuse Switch Disconnector, 4-Pole