RS Better World

Schneider Electric Fuse Switch Disconnector, 4-Pole, 100A

Subtotal (1 unit)*

₩1,046,466.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,046,466.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
254-6275
제조사 부품 번호:
C104100S
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Poles

4

Product Type

Fuse Switch Disconnector

Current Rating

100A

Mount Type

DIN Rail

Terminal Type

Screw Clamp

Series

ComPacT NSX

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

161mm

Depth

86mm

Width

140mm

Standards/Approvals

EN IEC 60947-3, CE, EAC, CCC, EN IEC 60947-1

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
PL

Fuse Switch Disconnectors


The Schneider Electrics ComPacT NSXm switch disconnector is designed to ensure a reliable isolation switching. It offers new features like Everlink technology, DIN rail and plate mounting capability. It embeds new spring type auxiliaries externally visible. This 3 poles version is compatible with ComPacT NSXm circuit breakers accessories and auxiliaries. It ensures compliance with international standards (IEC 60947/CCC/EAC) and marine specifications.

Switch disconnector

DIN rail and plate mounting capability

Everlink technology

관련된 링크들