Siemens Fuse Switch Disconnector, 3-Pole, 160A

Subtotal (1 unit)*

₩163,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩163,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-1366
제조사 부품 번호:
3NP1133-1BC10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Terminal Type

Flat

Switching Current

160A

IP Rating

IP40, IP20, IP30

Series

3NP1

Mechanical Fuse Size

NH00-NH000

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, UL, VDE, EN, CE, CCC, IEC

Auxiliary Contacts Available

No

COO (Country of Origin):
CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 160 has cover level of 32/70 mm with flat terminal type electrical connection. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a Busbar system, even if they need to be accessed on the rear. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.

Operating voltage 690 V AC

Ambient temperature -25 °C to +55 °C

Isolation voltage 1000 V

Mechanical life 2000

관련된 링크들