Siemens Switch Disconnector, 3-Pole, 100 A, 100A

Subtotal (1 unit)*

₩925,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩925,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-5796
제조사 부품 번호:
3LD2714-0TK51
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Rail

Switching Voltage

690V

Terminal Type

Box

Switching Current

100A

IP Rating

IP65

Series

SENTRON

Switching Power

75kW

Fuse Current

100A

Mechanical Fuse Size

4

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Auxiliary Contacts Available

No

Standards/Approvals

CCC, CE, CSA, EN, RoHS, UL, VDE

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 100A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.

It consist three poles

Fixed mounting Device type

관련된 링크들