Siemens Switch Disconnector, 3-Pole, 32 A, 32A

Subtotal (1 unit)*

₩525,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩525,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-5786
제조사 부품 번호:
3LD2213-0TK51
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Floor

Switching Voltage

690V

Switching Current

32A

Terminal Type

Box

IP Rating

IP65

Series

SENTRON

Minimum Operating Temperature

-25°C

Switching Power

11.5kW

Fuse Current

32A

Maximum Operating Temperature

55°C

Standards/Approvals

VDE, UL, CCC, EN, CSA, RoHS, CE

Auxiliary Contacts Available

No

COO (Country of Origin):
DE

Siemens SENTRON Series Switch Disconnector, 32A Rated Current, 690V Insulation Voltage - 3LD2213-0TK51


This switch disconnector is a 3-pole floor-mounted main switch designed for isolation and fused protection in industrial installations. It provides manual rotary operation with a black short rotary knob and door coupling for built-in mounting. The unit operates across standard AC frequencies and is intended for use where secure, lockable disconnection and compatibility with upstream fusing are required.

Features and Benefits:


• 32A rated current delivers consistent operational capacity
• 11.5kW switching power supports moderate motor loads
• IP65 front protection enables use in dust- and water-prone areas
• -25°C to 55°C ambient range permits wide temperature deployment
• Box Terminal connection eases conductor termination and routing

Applications


• Suitable for isolation of three-phase distribution circuits
• Ideal for motor control panels requiring fused protection
• Used with gG fuses for short-circuit co-ordination up to 50kA
• Can be used in indoor and sheltered outdoor enclosures
• Appropriate for maintenance/repair isolation on heavy equipment

What mounting arrangements does it support?


It is a fixed unit for floor mounting with door coupling and 4-hole front fixing and also permits rail mounting.

Which conductor sizes can be connected to the main circuit?


Solid conductors from 1.5 to 16mm² and finely stranded with end processing up to 10mm² are supported.

How does it perform under short-circuit conditions?


With appropriate gG fuses it permits conditional short-circuit currents up to 50kA at 690V and limited let-through currents of 5kA for closed-switch combinations.

Are auxiliary contacts fitted as standard?


No auxiliary contacts are fitted

up to 3 NC and 5 NO contacts can be attached if required.

What approvals and ratings apply to its use?


It holds multiple approvals including VDE, UL, CCC, EN, CSA, RoHS and CE and meets NEMA ratings 1, 3R, 4X, 12.

관련된 링크들