Subtotal (1 unit)*
₩505,340.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩505,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-5783
- 제조사 부품 번호:
- 3LD2144-0TK53
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Rail | |
| Switching Voltage | 690V | |
| Terminal Type | Box | |
| Switching Current | 25A | |
| IP Rating | IP65 | |
| Series | SENTRON | |
| Fuse Current | 25A | |
| Switching Power | 9.5kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | 2 | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | CCC, CE, CSA, EN, RoHS, UL, VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Rail | ||
Switching Voltage 690V | ||
Terminal Type Box | ||
Switching Current 25A | ||
IP Rating IP65 | ||
Series SENTRON | ||
Fuse Current 25A | ||
Switching Power 9.5kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size 2 | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals CCC, CE, CSA, EN, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 25A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.
It consist three poles
Fixed mounting Device type
관련된 링크들
- Siemens Switch Disconnector, 3-Pole, 25 A, 25A
- Siemens Switch Disconnector, 4-Pole, 25 A
- Siemens Switch Disconnector, 3-Pole, 16 A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector, 3-Pole, 25 A
- Siemens Switch Disconnector, 3-Pole, 16 A, 16A
- Siemens Switch Disconnector, 3-Pole, 125 A, 125A
- Siemens Switch Disconnector, 3-Pole, 63 A, 63A