Siemens Switch Disconnector, 3-Pole, 16 A, 16A
- RS 제품 번호:
- 225-8482
- Distrelec 제품 번호:
- 301-37-773
- 제조사 부품 번호:
- 3LD3048-0TK53
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩375,540.00
재고있음
- 추가로 2026년 11월 02일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩375,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-8482
- Distrelec 제품 번호:
- 301-37-773
- 제조사 부품 번호:
- 3LD3048-0TK53
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Floor | |
| Switching Voltage | 690V | |
| Switching Current | 16A | |
| Terminal Type | Box | |
| IP Rating | IP65 | |
| Series | SENTRON | |
| Switching Power | 7.5kW | |
| Fuse Current | 16A | |
| Mechanical Fuse Size | RK5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, IEC, EN, EAC, CE, CCC, UL | |
| Auxiliary Contacts Available | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Floor | ||
Switching Voltage 690V | ||
Switching Current 16A | ||
Terminal Type Box | ||
IP Rating IP65 | ||
Series SENTRON | ||
Switching Power 7.5kW | ||
Fuse Current 16A | ||
Mechanical Fuse Size RK5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, IEC, EN, EAC, CE, CCC, UL | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- DE
Siemens 3LD3 Series Switch Disconnector, 3 Poles, 16A Maximum Current Rating - 3LD3048-0TK53
This switch disconnector designed for effective electrical isolation and safety in industrial environments. Part of the SENTRON range, this Compact floor-mounted device stands at 60mm in height and 36mm in width, suitable for continuous operation. With a robust construction and temperature tolerance of -25°C to +55°C, it is rated for a maximum current of 16 A and operates effectively at high voltages of up to 690V.
Features & Benefits
• Utilises a 3 pole design for efficient three phase circuits
• Designed for floor mounting ensuring stable installation
• Mechanical lifespan of 100000 cycles for durability
• IP65 protection class for enhanced environmental resistance
• Can be locked in the OFF position for added safety during maintenance
• Designed for floor mounting ensuring stable installation
• Mechanical lifespan of 100000 cycles for durability
• IP65 protection class for enhanced environmental resistance
• Can be locked in the OFF position for added safety during maintenance
Applications
• Utilised as a main switch in industrial equipment
• Implemented as a safety switch for emergency shutdowns
• Suitable for maintenance and repair operations
• Functions as an electrical isolation device in machinery
• Serves in control panels requiring reliable switch disconnection
• Implemented as a safety switch for emergency shutdowns
• Suitable for maintenance and repair operations
• Functions as an electrical isolation device in machinery
• Serves in control panels requiring reliable switch disconnection
What is the electrical endurance of this device?
The electrical endurance is rated for 6,000 operating cycles at AC-23 A at 690V, ensuring reliable long-term operation under load.
How does this switch disconnector enhance operational safety?
It can be locked in the OFF position, preventing accidental activation during maintenance, which enhances safety for personnel.
What is the mechanical fuse size required for short-circuit protection?
A mechanical fuse size of RK5 is required to ensure proper short-circuit protection within the main circuit.
What type of electrical connection does it support?
The switch features box terminals for the main current circuit connection, accommodating various conductor sizes from 2.5mm² to 16mm².
What is the maximum ambient temperature it can withstand during operation?
The device can operate in ambient temperatures up to a maximum of 55°C, making it suitable for challenging environments.
관련된 링크들
- Siemens Switch Disconnector, 3-Pole, 16 A, 16A
- Siemens Switch Disconnector, 4-Pole, 16 A, 16A
- Siemens Switch Disconnector, 3-Pole, 16 A
- Siemens Switch Disconnector, 3-Pole, 20 A, 16A
- Siemens Switch Disconnector, 3-Pole
- Siemens Switch Disconnector, 3-Pole, 25 A, 25A
- Siemens Switch Disconnector, 3-Pole, 125 A, 125A
- Siemens Switch Disconnector, 3-Pole, 63 A, 63A