Subtotal (1 unit)*
₩103,880.00
재고있음
- 11 개 단위 배송 준비 완료
- 추가로 2026년 11월 11일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩103,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-1994
- 제조사 부품 번호:
- 3NP1123-1CA20
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| Terminal Type | Screw | |
| Series | 3NP1 | |
| IP Rating | IP40, IP30, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH000 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, VDE, RoHS, IEC, EN, CE, CCC | |
| Auxiliary Contacts Available | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
Terminal Type Screw | ||
Series 3NP1 | ||
IP Rating IP40, IP30, IP20 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH000 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, VDE, RoHS, IEC, EN, CE, CCC | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- CZ
Siemens 3NP1 Series Fuse Switch Disconnector, Floor Mount, Screw Terminal - 3NP1123-1CA20
This fuse switch disconnector is intended for efficient power management and protection in industrial settings. With a robust construction and a current rating of 160A, it is well-suited for various applications, ensuring reliable operation in electrical systems. The device's fast response enhances operational safety, particularly in high voltage disconnection scenarios.
Features & Benefits
• Designed for floor mounting, allowing flexible installation options
• NH000 mechanical fuse size for adaptability
• Can withstand short circuit currents up to 120kA
• IP40 rating provides adequate protection against dust and moisture
Applications
• High voltage electrical disconnection
• Suitable for assembly on mounting plates
• Used in maintenance and repair operations to isolate power
• Applicable in systems requiring robust electrical components
How does it perform in varying temperatures?
It functions effectively within a temperature range of -25°C to +55°C, accommodating diverse environmental conditions.
What type of maintenance is needed for proper operation?
Regular inspections are recommended to ensure connections remain secure and free from corrosion.
What are the benefits of using a fuse switch disconnector?
It provides essential electrical isolation and protection against overloads, contributing to safety and operational efficiency.
관련된 링크들
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 3-Pole, 160A
- Siemens Fuse Switch Disconnector, 3-Pole, 125A
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm