Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP20
- RS 제품 번호:
- 866-152
- 제조사 부품 번호:
- A9S65363W
- 제조업체:
- Schneider Electric
N
Subtotal (1 unit)*
₩312,648.00
일시적 품절
- 2026년 11월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩312,648.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-152
- 제조사 부품 번호:
- A9S65363W
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Auxiliary Contacts Available | No | |
| Series | Acti9 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Auxiliary Contacts Available No | ||
Series Acti9 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector provides effective isolation and control with a robust design, suitable for various electrical applications, including repacked configurations that enhance cost-effectiveness through improved efficiency.
Rated operational current of 63 A at 415 V AC for reliable performance
Designed for fixed mounting on DIN rail to ensure stability
Electrical durability rated for 15,000 cycles, providing longevity
Mechanical durability capable of withstanding 20,000 cycles for robust usage
1
28
41
69
관련된 링크들
- Schneider Electric Switch Disconnector, 4-Pole, 63 A
- Schneider Electric Switch Disconnector, 2-Pole, 63 A
- Schneider Electric Switch Disconnector & Isolator, 2-Pole, 63A
- Schneider Electric Switch Disconnector & Isolator, 3-Pole, 63A
- Schneider Electric Switch Disconnector, 3+N-Pole, 63 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 63 A, 63A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 63 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 63A