Schneider Electric Switch Disconnector & Isolator, 3-Pole, 160A

Subtotal (1 unit)*

₩602,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩602,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
655-028
제조사 부품 번호:
LV480803
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Switch Disconnector & Isolator

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Current

160A

IP Rating

IP3X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, EN/IEC 60947-1 EN/IEC 60947-3

COO (Country of Origin):
DE
The Schneider Electric Fuse switch disconnector provides a reliable and robust solution for equipment protection, monitoring, and control. Designed for uninterrupted duty, this device features a 160A rating with three poles, ensuring effective distribution and isolation capabilities. It accommodates DIN NH00 fuse sizes and includes distinct features such as visible break and a contact position indicator, allowing for enhanced safety during operation. Suitable for various applications, the FuPacT ISFT is engineered to comply with EN/IEC standards, delivering peace of mind and efficiency in demanding environments.

160A rated operational current for robust performance

Three-pole design ensures optimal distribution and versatility

Conforms to safety standards, ensuring compliance and reliability

Visible break feature enhances safety by confirming disconnection

Integrated fuse monitor provides efficient monitoring of fuse status

Compact dimensions (106mm width, 206mm height, 80mm depth) for easy installation

Electrical durability includes up to 200 cycles against specified loads

IP3x front face protection measures against dust and accidental contact

Mechanically durable for up to 1600 cycles, ensuring long-term use

Environmentally conscious design compliant with EU RoHS Directive

관련된 링크들