Schneider Electric Switch Disconnector & Isolator, 3-Pole, 160A

Subtotal (1 unit)*

₩2,022,344.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,022,344.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-881
제조사 부품 번호:
LV480807
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector & Isolator

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Current

160A

IP Rating

IP3X

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, EN/IEC 60947-1 EN/IEC 60947-3

COO (Country of Origin):
DE
The Schneider Electric Fuse switch disconnector designed for the efficient protection and monitoring of electrical equipment. With a current rating of 400 A and a three-pole configuration, it ensures reliable isolation and operational safety in demanding applications. This device is compliant with EN/IEC standards, guaranteeing safety through its visible break feature and contact position indicators. It operates effectively across a wide temperature range, ensuring performance even in harsh environments. The FuPacT ISFT incorporates advanced features such as a separated fuse monitor, enhancing its functionality within electrical distribution systems.

Operational voltage of up to 800 V AC and 1000 V DC provides versatility

Conventional thermal current rating ensures efficient power dissipation and thermal management

Mechanical durability rated for up to 1000 cycles enhances longevity

Compatible with vertical and horizontal mounting, offering installation flexibility

Provision for padlocking enhances safety and security during maintenance

Electrical shock protection class II ensures user safety

IP3x rating indicates effective protection against dust ingress

Made with high-quality materials to comply with EU RoHS and environmental standards

Packaged for efficient transportation and protection, facilitating easy handling

관련된 링크들