Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS 제품 번호:
- 654-501
- 제조사 부품 번호:
- GS2KG3
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩797,412.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩797,412.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 654-501
- 제조사 부품 번호:
- GS2KG3
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Terminal Type | Lug Ring | |
| Series | GS2K | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | 22 x 58 mm | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Terminal Type Lug Ring | ||
Series GS2K | ||
IP Rating IP20 | ||
Mechanical Fuse Size 22 x 58 mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch-disconnector-fuse designed for reliable performance in electrical circuits. This device features three poles and offers a conventional free air thermal current rating of 125A at 40°C, catering specifically to industrial applications. It ensures efficient protection for your electrical systems by accommodating various network types including AC and DC with a rated insulation voltage of 750V. The TeSys GS is engineered to withstand demanding environments, boasting a mechanical durability of up to 10,000 cycles and excellent short-circuit withstand capabilities, which foster increased safety and operational longevity.
Delivers rated operational currents of 100A at 440V, making it versatile for multiple applications
Fitted with an external left-side operating handle for convenient control
Designed with a compact size (162mm height, 148mm width, 116mm depth) for easy installation in limited spaces
Exceeds safety standards with an IP20 rating, ensuring protection against solid bodies greater than 12.5 mm
Manufactured from materials compliant with EU RoHS Directive, promoting environmentally friendly use
Benefits from a fire resistance capability of 850°C for fuse cover and 960°C for the body, enhancing safety
Operates efficiently in temperatures from -20°C to 70°C, making it suitable for various climates
Includes an 18-month warranty, underscoring the manufacturer's commitment to product quality and reliability
관련된 링크들
- Schneider Electric Fuse Switch Disconnector, 4-Pole, 125 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 30A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 100A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160 A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 160A
- Schneider Electric Fuse Switch Disconnector, 3-Pole, 630A