Eaton Fuse Switch Disconnector, 3-Pole, 250A

Subtotal (1 unit)*

₩345,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩345,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-634
제조사 부품 번호:
EBH1O3TM1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

3

Product Type

Fuse Switch Disconnector

Mount Type

Plate

Switching Voltage

690V

Switching Current

250A

IP Rating

IP30

Mechanical Fuse Size

NH1

Standards/Approvals

IEC/EN 60204, IEC 60068-2-78, IEC/EN 60947-3, IEC 60068-2-30

제외

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector is designed for efficiency and reliability in various electrical applications. With a robust construction, it effortlessly manages a current rating of 250 A and operates at a maximum voltage of 690 V. This product’s compatibility with NH1 fuse-links ensures it meets stringent safety and operational standards while ensuring optimal performance. Ideal for a range of industrial settings such as motor control centres and distribution boards, it features a three-pole configuration for effective power distribution. Its compact design, measuring 270 mm in length, 130 mm in height, and 185 mm in width, allows for easy installation, while the IP30 rating guarantees protection from dust and contact with hazardous parts, making it a reliable choice for professionals seeking durable electrical solutions.

Designed for easy mounting with a robust plate-mounted structure

Screw connection facilitates straightforward electrical installation

Three-pole configuration enhances efficiency in power distribution

Constructed to comply with CE and IEC standards for assured safety

Rated for use in challenging environments with an IP30 degree of protection

Accommodates various busbar mounting configurations for versatile installations

Cover grip actuator ensures user-friendly operation

Suitable for horizontal fuse shapes, offering flexibility in application

관련된 링크들