Eaton Fuse Switch Disconnector, 3-Pole
- RS 제품 번호:
- 261-708
- 제조사 부품 번호:
- EBH3O3TM2
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩610,260.00
제조사가 재고 비축중
- 2027년 2월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩610,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-708
- 제조사 부품 번호:
- EBH3O3TM2
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Plate | |
| Terminal Type | Lug Terminal | |
| Standards/Approvals | CE IEC EN 60947-1 IEC 60947-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Plate | ||
Terminal Type Lug Terminal | ||
Standards/Approvals CE IEC EN 60947-1 IEC 60947-3 | ||
제외
- COO (Country of Origin):
- PL
The Eaton switch disconnector is engineered for low voltage applications, merging robust performance with cutting-edge safety technology. Designed to excel at a current rating of 630 A and a voltage rating of 690 V, it adeptly accommodates diverse industrial needs. The low voltage NH fuse base ensures dependable operation within demanding environments, featuring a three-pole configuration ideal for seamless integration in motor control centres and distribution boards. Crafted with precision, this product showcases a mounting plate design for easy installation, maintaining efficient connections with conductors via M12 screws. Its compact dimensions (250mm length, 324mm height, 140mm width) allow for versatility in space-constrained setups, while the degree of protection rated at IP30 guarantees added resilience against dust and moisture. Elevate your electrical installations with the reliability and efficiency of this high-performance solution.
Low voltage application tailored for demanding industrial setups
Supports three-pole connections for enhanced functionality
Incudes screw connections for secure and reliable wiring
Compact design ideal for space-limited environments
IP30 protection rating safeguards against dust ingress
Robust construction ensures durability under various operating conditions
Well-suited for motor control centres and distribution boards
관련된 링크들
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector, 3-Pole, 400 A
- Eaton Fuse Switch Disconnector, 3-Pole, 250A
- Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- Eaton Fuse Switch Disconnector, 3-Pole, 400A
- Eaton Fuse Switch Disconnector, 3-Pole, 250 A
- Eaton Switch Disconnector, 3-Pole, 630 A
- Eaton Switch Disconnector, 3-Pole, 400A